STHT0-14103, MULTI PURPOSE SHEARS

PartNumber: STHT0-14103
Ном. номер: 8039816396
Производитель: Stanley Tools
STHT0-14103, MULTI PURPOSE SHEARS
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 060 × = 2 060

Описание

Stanley Multi Purpose Shears
Professional Stanley multi purpose shears which can be used to cut thin metal sheets and wire, carton and plastic sheets. The blades are titanium coated which gives strength and durability. The ergonomic, bi-material handle allows both right and left handed people the option to use the shears.

Designed for cutting thin metal sheets and wire, carton and plastic sheets.
Can be uses by right or left handed people.
Titanium coated blades.
Spring-automatic opening.

Ножницы

Инструмент / Ножи, ножницы и мульти-инструмент / Ножницы и вырубные устройства /
MULTI PURPOSE SHEARS

Технические параметры

полировка лезвия
Titanium Coated
режущая способность
18 Gauge Mild Steel 0.7mm → 1.2mm
полная длина
312 mm
Type of Cut
Straight
Material Cut
Copper, Iron, Lead, Mild Steel

Дополнительная информация

STHT0-14103 Shears Data Sheet