STI WATERPROOF SCHWARZ -508401694, Fine tip marker pen for t

PartNumber: STI WATERPROOF SCHWARZ -508401694
Ном. номер: 8008029039
Производитель: Weidmuller
STI WATERPROOF SCHWARZ -508401694 ...
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
510 × = 510

Описание

Markers for Terminals Markers For Terminals
Available as blank or pre-numbered, these markers fit into the side of the terminal. They read parallel to the rail.A fine tip marker pen for use with the blank cards is also offered, stock number 129-2907

Terminal Markers 705-9734 supplied as 1-50, 2 Cards, Terminal Markers 394-829 supplied as 51-100, 2 Cards.

SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825: 1980 EN 50035 mounting

Разъемы / Клеммные колодки и блоки на DIN-рейку / Принадлежности для клеммных колодок на DIN-рейку /
Weidmuller STI Waterproof schwarz -508401694 Felt Pen Felt Pen, Series: STI

Технические параметры

для использования с
Terminal Block
последовательный
STI
Accessory Type
Felt Pen

Дополнительная информация

Fine tip marker pen