STK-1, Terminal Kit Scotchlok

PartNumber: STK-1
Ном. номер: 8034640098
Производитель: 3M Group
STK-1, Terminal Kit Scotchlok
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 800 × = 21 800
или
купить в 1 клик

Описание

3M Scotchlok™ Insulated Terminal Kit
The Scotchlok™ series has been designed as a premium line of terminals and offers a wide variety of insulation types such as heat shrink, nylon, vinyl and non-insulated. They also come with various barrel styles to choose from such as butted, brazed, seamless and interlocking. The offer effective and reliable performance and have been designed for easy instillation.

The 3M insulated terminal kit contains an assortment of 3M's most popular terminals for wire size 12-22 AWG, along with a crimp tool and wire marker dispenser and is supplied in a reusable metal box.

3M Scotchlok™ Series

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Комплекты обжимных контактов /
Terminal Kit Scotchlok

Технические параметры

тип соединителя
Block Fork Terminal, Butt Connector, Female Disconnects, Ring Tongue Terminal
содержание комплекта
3M Cable Ties 06225 (100), 3M Cable Ties 06226 (100), 3M Highland Block Fork Terminals BFV14-10 (50), 3M Highland Block Fork Terminals BFV14-8 (50), 3M Highland Block Fork Terminals BFV18-6 (50), 3M Highland Block Fork Terminals BFV18-8 (50), 3M Highland Butt Connectors BSV10 (25), 3M Highland Butt Connectors BSV14 (50), 3M Highland Butt Connectors BSV18 (50), 3M Highland Female Disconnects FDV14-250 (50), 3M Highland Ring Tongue Terminal RV10-10 (25), 3M Highland Ring Tongue Terminal RV14-10 (50), 3M Highland Ring Tongue Terminal RV14-6 (50), 3M Highland Ring Tongue Terminal RV14-8 (50), 3M Highland Ring Tongue Terminal RV18-6 (50), 3M Highland Ring Tongue Terminal RV18-8 (50), 3M ScotchCode Tape Dispenser STD-0-9 (1), Scotchlok Crimping Tool TH-440 (1)
тип
Terminal kit

Дополнительная информация

Datasheet