STLINK-V3SET, Внутрисхемный программатор/отладчик JTAG для мк STM8 и STM32
см. техническую документацию
Описание
STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8. It modular stand-alone debugging and programming probe for the STM8 and STM32 microcontrollers. It is composed of a main module and a complementary adapter board. It provides a Virtual COM port interface allowing the host PC to communicate with the target microcontroller through one UART and bridge interfaces (SPI, I2C, CAN, GPIOs) allowing for instance the programming of the target through bootloader. The modular architecture of STLINK-V3SET enables to extend its main features through additional modules such as the adapter board.
• Stand-alone probe with modular extensions
• Self-powered through a USB connector (Micro-B)
• USB 2.0 high-speed compatible interface
• Direct firmware update support (DFU)
• JTAG communication support
• SWIM low-speed and high-speed modes support
• 3V to 3.6V application voltage support on the UART interface and 5V tolerant inputs
• VCP frequency up to 15MHz
• Drag and drop flash programming
• Communication and power two colour LEDs
Технические параметры
Тип устройства | программатор | |
Совместимость с микроконтроллерами | stm8, stm32 mcu | |
Ядро | arm, stm8 | |
Интерфейсы подключения и программирования | swd, swim, jtag, usb | |
Вес, г | 163 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»