STM3210B-ARD, Дополнительная плата, совместимость с STM32/Raspberry Pi/Arduino, автономный/ST-адаптер

PartNumber: STM3210B-ARD
Ном. номер: 8100041895
Производитель: ST Microelectronics
STM3210B-ARD, Дополнительная плата ...
Доступно на заказ 11 шт. Отгрузка со склада в Москве 6 недель.
3 490 × = 3 490

Описание

The STM3210B-ARD is a Embedded Pi board based on the STM32F103 microcontroller. It is a triple play platform for Raspberry Pi, Arduino and the STM32 microcontroller family. Blending all three communities together, the Embedded Pi helps to get the most out of each platform. The Embedded Pi can operate in three modes, standalone, ST-Adapter and Raspberry Pi. In standalone mode the Embedded Pi acts as a base platform, the STM32F103 controls the Arduino shields directly. In ST-Adapter mode the Embedded Pi controls the Arduino shields and the Raspberry Pi acts as the GUI or command line console that send commands and data to, and receives data from the Embedded Pi. In Raspberry Pi mode the Embedded Pi acts as a hardware connection bridge between the Raspberry Pi and Arduino™ shields.

• Form factor compatible with both 5V and 3.3V Arduino shields, selectable with jumpers
• Hundreds of Arduino shields available on market enhance the control capability
• Direct connection to the Raspberry Pi
• Selection of one of the three modes of operation with a jumper
• Arduino form factor compatible interfaces
• Embedded Pi extended interfaces

Макетные Платы, Инструменты Оценки\Комплекты Разработчика и Аксессуары\Встроенные Модули и Дочерние Платы
Код: 2365209

Технические параметры

Производитель Чипа
STMicroelectronics
Архитектура Ядра
ARM
Подархитектура Ядра
Cortex-M3
Номер Ядра Чипа
STM32F103
Название Семейства Чипа
STM32F1xx
Для Использования с
STM32 Raspberry Pi & Arduino Boards
Содержимое Комплекта
Add-on Board
Особенности
STM32/Raspberry Pi/Arduino Compatible, Standalone/ST-Adapter/Raspberry Pi Mode, CAN/I2C/SPI/PWM/UART

Дополнительная информация

Datasheet STM3210B-ARD