STM3210C-SK/IAR, F1, IAR WORKBENCH, STARTER KIT

PartNumber: STM3210C-SK/IAR
Ном. номер: 8118867659
Производитель: ST Microelectronics
STM3210C-SK/IAR, F1, IAR WORKBENCH, STARTER KIT
Доступно на заказ 7 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 160 × = 22 160
или
купить в 1 клик

Описание

STM3210C-SK/IAR is a complete, cost effective IAR KickStart Kit solution for starting application development and evaluating STM32F107 ARM core based microcontroller. KickStart kit provides all hardware and software need to start developing applications including KickStart development board that provides a full range of features to help developers evaluate and start developing applications for the included STM32F107VCTx microcontroller. The board is powered from the J-Link's USB connection with the host PC. J-Link in-circuit debugger/programmer(USB/JTAG) which integrates fully with EWARM, allowing to download the application to target and debug it while it runs on ARM core based microcontroller. IAR Embedded WorkBench for ARM IDE with the KickStart edition of IAR C/C++ compiler. IAR VisualSTATE 20 state version of IAR's graphical design environment with C/C++ code generator for developing application code based on machine states.

• Embedded J-Link in-circuit debugger/programmer with USB interface to host and 20 pin JTAG interface
• Full featured KickStart development board with target microcontroller STM32F107
• IAR EWARM software package with compiler, code generator, debugger, Editor, linker, librarian tools
• KickStart C/C++ compiler for output of code up to 32Kbytes
• VisualSTATE code generator, 20 state version
• C-SPY high level language debugger

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары\Комплекты Разработчика Встроенных Систем - Основная Платформа
Код: 1776349

Технические параметры

Производитель Чипа
STMicroelectronics
Архитектура Ядра
ARM
Подархитектура Ядра
Cortex-M3
Номер Ядра Чипа
STM32
Название Семейства Чипа
STM32F1xx
Количество Бит
32бита
Содержимое Комплекта
Development Board w/Target Microcontroller, Debugger/Programmer, Workbench, IAR C/C++ Compiler
Особенности
In-Circuit Debugger/Programmer, USB Interface to Host PC
Особенности Комплекта
Peripheral Specific Interfaces Such as USB, CAN, I2C, SPI and UART, LED, Pushbutton, Potentiometer

Дополнительная информация

Datasheet STM3210C-SK/IAR