STM32429I-EVAL1, Evaluati

PartNumber: STM32429I-EVAL1
Ном. номер: 8097662721
Производитель: ST Microelectronics
STM32429I-EVAL1, Evaluati
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
51 780 × = 51 780
купить в 1 клик


STM32F429I Evaluation Board
The STMicroelectronics STM32429I-EVAL ARM ® Cortex™ M4 evaluation board works with the STM32F429 MCUs. This development platform allows the user to develop quick applications and has an integrated ST-LINK/V2 that will provide an embedded debugger and programmer for the STM32 microcontroller.

Microcontroller: STM32F429NIH6
Colour TFT LCD (4.3" touchscreen)
Power supply (5 V): Power jack; ST-LINK/V2 USB connector; USB HS connector; USB FS1 connector; USB FS2 connector; daughterboard
RS-232 communication
SDIO interface: Micro SD card
Embedded ST-LINK/V2 (JTAG/SWD and ETM trace)
SDRAM (8M x 32-bit); SRAM (1M x 16-bit) and NOR Flash (8M x 16-bit)
Push buttons: Reset wakeup and tamper
Status LEDs x 4
RTC; Potentiometer; Joystick; Camera module; IrDA transceiver; Motor control connector; SAI Audio DAC; Stereo digital microphone; RF EEPROM

STM32F4 Series - Cortex®-M4
The ARM® Cortex™-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
I²S (Inter-IC Sound) + Audio PLL
16- and 32-Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7V to 3.6V

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
STM32429I-EVAL1 Evaluation Board

Технические параметры

Evaluation Board

Дополнительная информация