STM32F042C6U6, Микроконтроллер ARM, ARM Cortex-M0 Microcontrollers, ARM Cortex-M0, 32 бит, 48 МГц, 32 КБ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1889 шт., срок 8-10 недель
1 020 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
910 руб.
от 25 шт. —
829 руб.
Добавить в корзину 3 шт.
на сумму 3 060 руб.
Альтернативные предложения2
Описание
Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 16 / 32 бита - MCU - ARM
STM32F0 Arm® Cortex®-M0 32-Bit MCUsSTMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.
Технические параметры
Ширина шины данных | 32бит | |
IC Case / Package | UFQFPN | |
Interfaces | CAN, I2C, I2S, USART, USB | |
Количество I/O | 38I/O | |
Количество Бит | 32бита | |
Количество Выводов | 48вывод(-ов) | |
Линейка Продукции | ARM Cortex-M0 Microcontrollers | |
Максимальная Рабочая Частота | 48МГц | |
Максимальное Напряжение Питания | 3.6В | |
Минимальное Напряжение Питания | 2В | |
Размер Памяти RAM | 6КБ | |
Семейство Микроконтроллера | STM32 | |
Серия Микроконтроллера | STM32F0 | |
Стиль Корпуса Микроконтроллера | UFQFPN | |
Тип Встроенного Интерфейса | CAN, I2C, I2S, USART, USB | |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов | |
ADCs | 13x12 bit | |
Data Bus Width | 32bit | |
Device Core | ARM Cortex M0 | |
Family Name | STM32F0 | |
Instruction Set Architecture | RISC | |
Maximum Frequency | 48MHz | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of ADC Units | 1 | |
Number of CAN Channels | 1 | |
Number of I2C Channels | 1 | |
Number of SPI Channels | 2 | |
Number of USART Channels | 2 | |
Package Type | UFQFPN | |
Pin Count | 48 | |
Program Memory Size | 32 kB | |
Program Memory Type | Flash | |
RAM Size | 6 kB | |
Typical Operating Supply Voltage | 2 → 3.6 V | |
USB Channels | 1 | |
Width | 7.1mm | |
ADC Resolution: | 12 bit | |
Analog Supply Voltage: | 1.65 V to 3.6 V | |
Brand: | STMicroelectronics | |
Core: | ARM Cortex M0 | |
Data Bus Width: | 32 bit | |
Data RAM Size: | 6 kB | |
Data RAM Type: | SRAM | |
Factory Pack Quantity: Factory Pack Quantity: | 1560 | |
Interface Type: | I2C, CAN, LIN, SPI, UART | |
Manufacturer: | STMicroelectronics | |
Maximum Clock Frequency: | 48 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of I/Os: | 38 I/O | |
Package / Case: | UFQFN-48 | |
Packaging: | Tray | |
Processor Series: | STM32L0 | |
Product Category: | ARM Microcontrollers-MCU | |
Product Type: | ARM Microcontrollers-MCU | |
Product: | MCU | |
Program Memory Size: | 32 kB | |
Program Memory Type: | Flash | |
Series: | STM32F042C6 | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 3.6 V | |
Supply Voltage - Min: | 1.65 V | |
Tradename: | STM32 | |
Watchdog Timers: | Watchdog Timer | |
Connectivity | CANbus, HDMI-CEC, IВІC, IrDA, LINbus, SPI, UART/USART, USB | |
Core Processor | ARMВ® CortexВ®-M0 | |
Core Size | 32-Bit | |
Data Converters | A/D 13x12b | |
Manufacturer | STMicroelectronics | |
Number of I/O | 38 | |
Operating Temperature | -40В°C ~ 85В°C(TA) | |
Oscillator Type | Internal | |
Package / Case | 48-UFQFN Exposed Pad | |
Packaging | Tray | |
Part Status | Active | |
Peripherals | DMA, IВІS, POR, PWM, WDT | |
Series | STM32F0 | |
Speed | 48MHz | |
Supplier Device Package | 48-UFQFPN(7x7) | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1609 КБ
Datasheet STM32F042F4P6
pdf, 1903 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары