STM32F051C8T6, Микроконтроллер 32-Бит, Cortex-M0, 48МГц, 64КБ Flash [LQFP-48]

Артикул: STM32F051C8T6
Ном. номер: 9000226574
Производитель: ST Microelectronics
Фото 1/2 STM32F051C8T6, Микроконтроллер 32-Бит, Cortex-M0, 48МГц, 64КБ Flash [LQFP-48]
Фото 2/2 STM32F051C8T6, Микроконтроллер 32-Бит, Cortex-M0, 48МГц, 64КБ Flash [LQFP-48]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
100 × = 100
от 25 шт. — 81 руб.
от 250 шт. — по запросу
Цена и наличие в магазинах

Описание

The STM32F051C8T6 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 64kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (two I²Cs, two SPIs, one I²S, one HDMI CEC and two USARTs), one 12-bit ADC, one 12-bit DAC, six 16-bit timers, one 32-bit timer and an advanced control PWM timer.

• CRC calculation unit
• Power-on/Power-down reset (POR/PDR)
• Programmable voltage detector (PVD)
• Low-power modes - Sleep, stop, standby
• VBAT supply for RTC and backup registers
• 4 to 32MHz Crystal oscillator
• 32kHz Oscillator for RTC with calibration
• Internal 8MHz RC with x6 PLL option
• Internal 40kHz RC oscillator
• 5-channel DMA Controller
• Two fast low-power analog comparators with programmable input and output
• Up to 18 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
• Independent and system watchdog timers
• SysTick Timer
• Calendar RTC with alarm and periodic wakeup from Stop/Standby
• HDMI CEC interface, wakeup on header reception
• Serial wire debug (SWD)
• 96-bit Unique ID

Техническая документация

en.DM00039193
pdf, 2189 КБ

Дополнительная информация

Datasheet STM32F051C8T6
Типы корпусов импортных микросхем