STM32F051K8T6, STMicroelectronics, STM32

PartNumber: STM32F051K8T6
Ном. номер: 8048730111
Производитель: ST Microelectronics
STM32F051K8T6, STMicroelectronics, STM32
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
250 × = 1 250
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 200 руб.
от 100 шт. — 154 руб.

Описание

STM32F05 Series Microcontrollers, STMicroelectronics
The STM32F05 microcontroller family ARM Cortex™ M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.

The ARM ® Cortex M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.

Cortex™ M0: 48MHz Frequency
12-bit ADC; 16-bit timers; 32-bit timer and an advanced control PWM timer
Temperature ranges: -40 to +85°C or -40 to +105°C temperature
Power Supply: 2V to 3.6V
STM32F05: Flash memory up to 32kB, SRAM up to 4kB
STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB

STM32F0 Series - Cortex®-M0
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics's STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST's ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
STMicroelectronics STM32F051K8T6 32bit ARM Cortex M0 Microcontroller, 48MHz, 64 kB Flash, 32-pin LQFP

Технические параметры

Data Bus Width
32Bit
Device Core
ARM Cortex M0
размеры
7.2 x 7.2 x 1.45mm
Family Name
STM32F
высота
1.45mm
Instruction Set Architecture
RISC
длина
7.2mm
Maximum Frequency
48MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
11
тип упаковки
LQFP
Pin Count
32
Program Memory Size
64 kB
Program Memory Type
Flash
RAM Size
8 KB
Typical Operating Supply Voltage
2 → 3.6 V
ширина
7.2mm
Number of Ethernet Channels
1
Number of LIN Channels
0
PWM Resolution
16bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
12bit
ADC Channels
13
Number of USART Channels
2
Pulse Width Modulation
1 (6 x 16 bit)
Timers
1 x 32 bit, 7 x 16 bit
Number of I2C Channels
1
Number of SPI Channels
1
PWM Channels
6
Number of UART Channels
0
Timer Resolution
16 bit, 32 bit
Number of ADC Units
1
ADCs
1 (13 x 12 bit)

Дополнительная информация

STM32F051xx ARM-based 32-bit MCU Data Sheet