STM32F071CBU6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
153 шт., срок 7-9 недель
540 руб.
от 10 шт. —
450 руб.
от 30 шт. —
389 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения1
Описание
STM32F0 Arm® Cortex®-M0 32-Bit MCUs
STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.
STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.
Технические параметры
IC Case / Package | UFQFPN |
Interfaces | I2C, I2S, SPI, USART |
Количество I/O | 37I/O |
Количество Бит | 32бита |
Количество Выводов | 48вывод(-ов) |
Линейка Продукции | STM32 Family STM32F0 Series Microcontrollers |
Максимальная Рабочая Частота | 48МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальное Напряжение Питания | 2В |
Размер Памяти | 128КБ |
Размер Памяти RAM | 16КБ |
Семейство Микроконтроллера | STM32 |
Серия Микроконтроллера | STM32F0 |
Стиль Корпуса Микроконтроллера | UFQFPN |
Тип Встроенного Интерфейса | I2C, I2S, SPI, USART |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Ширина Шины Данных | 32бит |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 2 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
I/O Voltage: | 2 V to 3.6 V |
Interface Type: | CEC, I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 13 Channel |
Number of I/Os: | 37 I/O |
Package / Case: | UFQFPN-48 |
Packaging: | Tray |
Processor Series: | STM32F0 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | STM32F071CB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Datasheet
pdf, 1644 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.