STM32F105VCT6, Микроконтроллер 32-Бит, Cortex-M3, 72МГц, 256КБ Flash [ LQFP-100 ]

Артикул: STM32F105VCT6
Ном. номер: 9000091527
Производитель: ST Microelectronics
Фото 1/2 STM32F105VCT6, Микроконтроллер 32-Бит, Cortex-M3, 72МГц, 256КБ Flash [ LQFP-100 ]
Фото 2/2 STM32F105VCT6, Микроконтроллер 32-Бит, Cortex-M3, 72МГц, 256КБ Flash [ LQFP-100 ]
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 5 рабочих дней.
680 × = 680
от 30 шт. — 390 руб.
от 90 шт. — 350.66 руб.

Описание

The STM32F105VCT6 is a connectivity line 32bit Microcontroller Unit offers two 12bit ADCs, four general-purpose 16bit timers plus a PWM timer and as well as standard and advanced communication interfaces up to two I²Cs, three SPIs and two I2Ss, five USARTs, an USB OTG FS and two CANs. It incorporates the high-performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

• POR, PDR and programmable voltage detector
• Low power - Sleep, stop and standby modes, VBAT supply for RTC and backup registers
• Clock, reset and supply management
• 12-channel DMA controller
• Debug mode - Serial wire debug (SWD) and JTAG interfaces
• Cortex®-M3 embedded trace Macrocell™
• 2 x Watchdog timers
• SysTick timer - 24-bit down counter
• CRC calculation unit, 96-bit unique ID

Техническая документация

en.CD00220364
pdf, 2085 КБ

Дополнительная информация

Datasheet STM32F105VCT6
Типы корпусов импортных микросхем