STM32F207IGT6, Микроконтроллер 32 бита, Ethernet MAC, интерфейс камеры, ARM Cortex-M3, 120 МГц, 1 МБ, 128 КБ

PartNumber: STM32F207IGT6
Ном. номер: 8084370463
Производитель: ST Microelectronics
STM32F207IGT6, Микроконтроллер 32 бита ...
Доступно на заказ 327 шт. Отгрузка со склада в Москве 7 недель.
1 230 × = 1 230
от 10 шт. — 1 000 руб.
от 100 шт. — 818 руб.

Описание

The STM32F207IGT6 is a STM32 F2 series 32-bit Microcontroller based on the high performance ARM Cortex-M3 RISC core operating at a frequency of up to 120MHz. The device incorporates high-speed embedded memories (Flash memory up to 1MB, up to 128kB of system SRAM), up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The devices also feature an adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark benchmark. The device offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. a true number random generator (RNG).

• 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
• LCD parallel interface, 8080/6800 modes
• 4 to 26MHz Crystal oscillator
• Internal 16MHz factory-trimmed RC
• 32kHz Oscillator for RTC with calibration
• Internal 32kHz RC with calibration
• Sleep, stop and standby modes
• VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
• Debug mode - Serial wire debug (SWD), JTAG and Cortex-M3 embedded trace macrocell™
• 2 x CAN interfaces (2.0B Active)
• SDIO interface
• USB 2.0 full speed device/host/OTG controller with on-chip PHY
• USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip PHY and ULPI
• 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
• 8 to 14-bit Parallel camera interface (48MB maximum)
• CRC calculation unit
• 96-bit Unique ID

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2333225

Технические параметры

Архитектура
ARM Cortex-M3
Скорость ЦПУ
120МГц
Размер Памяти
1МБ
Размер Памяти RAM
128КБ
Количество Выводов
176вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
140I/O
Тип Встроенного Интерфейса
CAN, I2C, SPI, UART, USART, USB
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
STM32 F2 ARM Cortex-M3 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet STM32F207IGT6