STM32F207VET6, Микроконтроллер 32-Бит, Cortex-M3, 120МГц, 512КБ Flash, USB OTG HS/FS, Ethernet [LQFP-100]

Артикул: STM32F207VET6
Ном. номер: 9000113469
Производитель: ST Microelectronics
Фото 1/2 STM32F207VET6, Микроконтроллер 32-Бит, Cortex-M3, 120МГц, 512КБ Flash, USB OTG HS/FS, Ethernet [LQFP-100]
Фото 2/2 STM32F207VET6, Микроконтроллер 32-Бит, Cortex-M3, 120МГц, 512КБ Flash, USB OTG HS/FS, Ethernet [LQFP-100]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
430 × = 430
от 5 шт. — 410 руб.
от 50 шт. — 387 руб.
Цена и наличие в магазинах

Описание

The STM32F207VET6 is a 32-bit ARM-based Microcontroller Unit features an adaptive real-time memory accelerator which allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. It is based on the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a frequency of 120MHz. This incorporates high-speed embedded memories up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.

• Clock, reset and supply management - POR, PDR, PVD and BOR
• Low-power modes - Sleep, stop and standby modes
• VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
• General-purpose DMA - 16-stream controller with centralized FIFOs and burst support
• Debug mode - Serial wire debug (SWD), JTAG and Cortex-M3 embedded trace Macrocell™
• 8 to 14-bit parallel camera interface
• CRC calculation unit
• 96-bit Unique ID

Дополнительная информация

Datasheet STM32F207VET6
Типы корпусов импортных микросхем