STM32F303VCT6, Микроконтроллер ARM 32-Bit [LQFP100]

Артикул: STM32F303VCT6
Ном. номер: 9000236315
Производитель: ST Microelectronics
Фото 1/2 STM32F303VCT6, Микроконтроллер ARM 32-Bit [LQFP100]
Фото 2/2 STM32F303VCT6, Микроконтроллер ARM 32-Bit [LQFP100]
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 5 рабочих дней.
Ожидается поступление: 27 января 2017 г. — 90 шт.
660 × = 660
от 30 шт. — 350 руб.
от 90 шт. — 310.68 руб.

Описание

The STM32F303VCT6 is a 32-bit 256kB flash ARM®Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). It offers up to four fast 12-bit ADCs, seven comparators, four operational amplifiers and up to two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers and one general-purpose 32-bit timer. It also features standard and advanced communication interfaces up to two I²Cs, up to three SPIs, three USARTs, up to two UARTs, CAN and USB. To achieve audio class accuracy, the I²S peripherals can be clocked via an external PLL. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

• CRC calculation unit
• Reset and power management - Power-ON/power DOWN reset (POR/PDR)
• Programmable voltage detector
• Low-power - Sleep, stop and standby
• VBAT supply for RTC and backup registers
• Interconnect matrix
• Calendar RTC with alarm, periodic wakeup from stop/standby
• Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
• 96-bit Unique ID

Техническая документация

en.DM00058181
pdf, 2346 КБ

Дополнительная информация

Datasheet STM32F303VCT6
Типы корпусов импортных микросхем