STM32F415RGT6, Микроконтроллер 32-Бит, Cortex-M4, 168МГц, 1024КБ Flash [ LQFP-64 ]

Артикул: STM32F415RGT6
Ном. номер: 9000138614
Производитель: ST Microelectronics
Фото 1/2 STM32F415RGT6, Микроконтроллер 32-Бит, Cortex-M4, 168МГц, 1024КБ Flash [ LQFP-64 ]
Фото 2/2 STM32F415RGT6, Микроконтроллер 32-Бит, Cortex-M4, 168МГц, 1024КБ Flash [ LQFP-64 ]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
740 × = 740
от 5 шт. — 600 руб.
от 50 шт. — 576 руб.
Цена и наличие в магазинах

Описание

The STM32F415RGT6 is a high performance foundation line, ARM Cortex-M4 32bit microcontroller in 64 pin LQFP package. This 32bit RISC core operates at a frequency of up to 168MHz. The Cortex-M4 core features floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements full set of DSP instructions and memory protection unit (MPU) which enhances application security. The STM32F415RGT6 incorporates high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and 32bit multi AHB bus matrix.

• Cryptographic acceleration
• 1024Kbytes of flash memory
• 192Kbytes of SRAM
• Ten general purpose, two advanced control and two basic timers
• 3 SPI, 2 I2S, 3 I2C, 4 USART, 2 UART, USB OTG FS, USB OTG HS, 2 CAN and SDIO interfaces
• 51 GPIOs
• Three 12bit, 16 channel ADC and one 12bit DAC
• Operating voltage range from 1.8V to 3.6V
• Operating temperature range from -40°C to 85°C
• 16 stream general purpose DMA controller with FIFOs and burst support

Техническая документация

en.DM00035129
pdf, 6062 КБ

Дополнительная информация

Datasheet STM32F415RGT6
Типы корпусов импортных микросхем