STM32F437ZGT6, Микроконтроллер 32 бита, высокой производительности, ARM Cortex-M4, 180 МГц, 1 МБ, 256 КБ

PartNumber: STM32F437ZGT6
Ном. номер: 8065630854
Производитель: ST Microelectronics
STM32F437ZGT6, Микроконтроллер 32 бита ...
Доступно на заказ 66 шт. Отгрузка со склада в Москве 7 недель.
1 430 × = 1 430
от 10 шт. — 1 220 руб.

Описание

The STM32F437ZGT6 is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 180MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 1024kB of Flash memory, up to 256kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, a true RNG, as well as standard communication interfaces - up to three I²Cs, six SPIs, two I²Ss, four USARTs and four UART.

• 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
• LCD parallel interface, 8080/6800 modes
• LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™
• 4 to 26MHz Crystal oscillator
• Internal 16MHz factory-trimmed RC (1% accuracy)
• 32kHz Oscillator for RTC with calibration
• Sleep, stop and standby modes
• VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
• 16-stream DMA Controller with FIFOs and burst support
• SWD and JTAG interfaces
• Cortex-M4 Trace Macrocell™
• Serial audio interface
• 2 x CAN (2.0B Active) and SDIO interface
• USB 2.0 full speed device/host/OTG controller with on-chip PHY
• USB 2.0 high-speed/full-speed device/host/OTG controller
• 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
• 8 to 14-bit parallel camera interface up to 54Mbps
• True random number generator
• CRC calculation unit
• RTC - subsecond accuracy, hardware calendar

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2333379

Технические параметры

Архитектура
ARM Cortex-M4
Скорость ЦПУ
180МГц
Размер Памяти
1МБ
Размер Памяти RAM
256КБ
Количество Выводов
144вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
114I/O
Тип Встроенного Интерфейса
CAN, I2C, SPI, UART, USART, USB
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
STM32 F4 ARM Cortex-M4 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet STM32F437ZGT6