STM32F437ZIT6, Микроконтроллер 32-Бит, Cortex-M4 + FPU, 180МГц, 2МБ Flash, USB OTG HS/FS, Ethernet [LQFP144]

Артикул: STM32F437ZIT6
Ном. номер: 9000247631
Производитель: ST Microelectronics
Фото 1/2 STM32F437ZIT6, Микроконтроллер 32-Бит, Cortex-M4 + FPU, 180МГц, 2МБ Flash, USB OTG HS/FS, Ethernet [LQFP144]
Фото 2/2 STM32F437ZIT6, Микроконтроллер 32-Бит, Cortex-M4 + FPU, 180МГц, 2МБ Flash, USB OTG HS/FS, Ethernet [LQFP144]
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 5 рабочих дней.
1 040 × = 1 040
от 15 шт. — 780 руб.
от 60 шт. — 717.52 руб.

Описание

The STM32F437ZIT6 is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 180MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 2048kB of Flash memory, up to 256kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, a true RNG, as well as standard communication interfaces - up to three I²Cs, six SPIs, two I²Ss, four USARTs and four UART.

• 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
• LCD parallel interface, 8080/6800 modes
• LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™
• 4 to 26MHz Crystal oscillator
• Internal 16MHz factory-trimmed RC (1% accuracy)
• 32kHz Oscillator for RTC with calibration
• Sleep, stop and standby modes
• VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
• 16-stream DMA Controller with FIFOs and burst support
• SWD and JTAG interfaces
• Cortex-M4 Trace Macrocell™
• Serial audio interface
• 2 x CAN (2.0B Active) and SDIO interface
• USB 2.0 full speed device/host/OTG controller with on-chip PHY
• USB 2.0 high-speed/full-speed device/host/OTG controller
• 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
• 8 to 14-bit parallel camera interface up to 54Mbps
• True random number generator
• CRC calculation unit
• RTC - subsecond accuracy, hardware calendar

Техническая документация

en.DM00077036
pdf, 3149 КБ

Дополнительная информация

Типы корпусов импортных микросхем