STM32F746BET6, Микроконтроллер 32 бита, ARM Cortex-M7, 216 МГц, 512 КБ, 340 КБ, 208 вывод(-ов), LQFP

PartNumber: STM32F746BET6
Ном. номер: 8059528859
Производитель: ST Microelectronics
STM32F746BET6, Микроконтроллер 32 бита ...
Доступно на заказ 158 шт. Отгрузка со склада в Москве 7 недель.
1 130 × = 1 130
от 10 шт. — 935 руб.
от 25 шт. — 838 руб.

Описание

The STM32F746BET6 is a STM32F7 series high performance ARM based Cortex-M7 32bit microcontroller in 208 pin LQFP package. This general purpose microcontroller with FPU, adaptive real time accelerator (ART Accelerator) and L1 cache has 32bit RISC core operating at up to 216MHz frequency. The Cortex-M7 core has single floating point unit (SFPU) precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and memory protection unit (MPU) which enhances the application security. The STM32F746 microcontroller incorporates high speed embedded memories, 1024bytes of OTP memory, an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, 32bit multi AHB bus matrix and multi layer AXI interconnect supporting internal and external memories access.

• 512Kbytes of flash memory and 340KB of SRAM (320KB system, 16KB instruction and 4KB backup SRAM)
• Ethernet, 6/3 SPI/I2S, 4 I2C, 4/4 USART/UART, USB OTG FS/HS, 2 CAN, 2 SAI, SPDIFRX, SDMMC interfaces
• 168 I/O ports with interrupt capability
• 8bit to 14bit parallel camera interface up to 54Mbytes/s
• Ten general purpose, two advanced control, two basic and one low power timers
• LCD-TFT controller up to XGA resolution with dedicated Chrom-ART accelerator for DMA2D
• Three 12bit, 2.4MSPS ADC with 24 channels and 7.2MSPS in triple interleaved mode
• Two 12bit D/A converters and 16 stream DMA controller with FIFOs and burst support
• Operating voltage from 1.7V to 3.6V
• Operating temperature range from -40°C to 85°C

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2503285

Технические параметры

Архитектура
ARM Cortex-M7
Скорость ЦПУ
216МГц
Размер Памяти
512КБ
Размер Памяти RAM
340КБ
Количество Выводов
208вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
168I/O
Тип Встроенного Интерфейса
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Минимальное Напряжение Питания
1.7В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
STM32 F7 ARM Cortex-M7 Microcontrollers

Дополнительная информация

Datasheet STM32F746BET6