STM32L151VBT6, Микроконтроллер 32 бита, ARM Cortex-M3, 32 МГц, 128 КБ, 16 КБ, 100 вывод(-ов), LQFP

PartNumber: STM32L151VBT6
Ном. номер: 8092359934
Производитель: ST Microelectronics
STM32L151VBT6, Микроконтроллер 32 бита ...
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
390 × = 390

Описание

The STM32L151VBT6 is an ultra-low-power STM32 L1 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 RISC core operating at a frequency of 32MHz (33.3 DMIPS). It features a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 128kB and RAM up to 16KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer one 12-bit ADC, two DACs, two ultra-low-power comparators, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The device contain standard and advanced communication interfaces - two I²Cs, two SPIs, three USARTs and an USB.

• 1.25 DMIPS/MHz (Dhrystone 2.1)
• Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
• Ultralow-power POR/PDR
• Programmable voltage detector (PVD)
• 1 to 24MHz Crystal oscillator
• 32kHz Oscillator for RTC with calibration
• High-speed internal 16MHz factory-trimmed RC (±1%)
• Internal low-power 37kHz RC
• Internal multispeed low-power 65kHz to 4.2MHz clock
• PLL for CPU clock and USB (48MHz)
• Pre-programmed bootloader - USART supported
• Serial wire debug supported
• JTAG and trace supported
• 7-channel DMA Controller
• 2 x Watchdog timers (Independent and window)
• Up to 20 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
• CRC calculation unit
• 96-bit Unique ID

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2060935

Технические параметры

Архитектура
ARM Cortex-M3
Скорость ЦПУ
32МГц
Размер Памяти
128КБ
Размер Памяти RAM
16КБ
Количество Выводов
100вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
82I/O
Тип Встроенного Интерфейса
I2C, SPI, USART, USB
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
STM32 L1 ARM Cortex-M3 Microcontrollers

Дополнительная информация

Datasheet STM32L151VBT6