STM32L162ZDT6, Микроконтроллер 32 бита, очень маленькой мощности, ARM Cortex-M3, 32 МГц, 384 КБ, 48 КБ

PartNumber: STM32L162ZDT6
Ном. номер: 8092835620
Производитель: ST Microelectronics
STM32L162ZDT6, Микроконтроллер 32 бита ...
Доступно на заказ 114 шт. Отгрузка со склада в Москве 7 недель.
670 × = 670
от 10 шт. — 610 руб.
от 100 шт. — 561 руб.

Описание

The high density ultra-low-power device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories. The device offer three operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, AES, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the high density device contain standard and advanced communication interfaces. They also include a real-time clock and a set of backup registers that remain powered in Standby mode. Finally, the integrated LCD controller has a built-in LCD voltage generator that allows you to drive up to 8 multiplexed LCDs with contrast independent of the supply voltage.

• Ultra-low-power platform
• AES-128 bit encryption hardware accelerator
• Core: ARM 32-bit Cortex™-M3 CPU
• Reset and supply management
• Clock sources
• Pre-programmed bootloader
• Development support
• Memories: Flash with ECC RAM, EEPROM with ECC, Backup register, memory interface controller
• LCD driver for up to 8x40 segments
• Rich analogue peripherals (down to 1.8V)
• DMA controller 12x channels
• 12x peripherals communication interface
• 11x timers
• Up to 34 capacitive sensing channels
• CRC calculation unit, 96-bit unique ID

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2333343

Технические параметры

Архитектура
ARM Cortex-M3
Скорость ЦПУ
32МГц
Размер Памяти
384КБ
Размер Памяти RAM
48КБ
Количество Выводов
144вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
114I/O
Тип Встроенного Интерфейса
I2C, SPI, USART, USB
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
STM32 L1 ARM Cortex-M3 Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet STM32L162ZDT6