Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

STM32L476RGT6TR, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD

Фото 1/3 STM32L476RGT6TR, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, DFSD
Изображения служат только для ознакомления,
см. техническую документацию
3756 шт., срок 7-9 недель
3 130 руб.
от 10 шт.2 690 руб.
от 25 шт.2 400 руб.
от 100 шт.1 939.22 руб.
Добавить в корзину 1 шт. на сумму 3 130 руб.
Номенклатурный номер: 8004829604
Артикул: STM32L476RGT6TR
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Secure Authentication Solution

Authentication products are secure elements used to authenticate devices for brand protection, secure connections to the cloud and remote servers, and ensure platform integrity.

Технические параметры

ADC Resolution: 3x12 bit
Brand: STMicroelectronics
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: CAN, I2C, LPUART, SAI, SPI, USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 51 I/O
Package / Case: LQFP-64
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPU
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: STM32L476RG
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
IC Case / Package LQFP
Interfaces CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
Архитектура ARM Cortex-M4F
Количество I/O 51I/O
Количество Бит 32бита
Количество Выводов 64вывод(-ов)
Линейка Продукции STM32 Family STM32L4 Series Microcontrollers
Максимальная Рабочая Частота 80МГц
Максимальное Напряжение Питания 3.6В
Минимальное Напряжение Питания 1.71В
Размер Памяти 1МБ
Размер Памяти RAM 128КБ
Семейство Микроконтроллера STM32
Серия Микроконтроллера STM32L4
Скорость ЦПУ 80МГц
Стиль Корпуса Микроконтроллера LQFP
Тип Встроенного Интерфейса CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
ADC Channels 16/16/16
ADC Resolution (bit) 12/12/12
Analog Comparators 2
Automotive No
CAN 1
Core Architecture ARM
DAC Channels 2
DAC Resolution (bit) 12
Device Core ARM Cortex M4
ECCN (US) 3A991a.2.
Ethernet 0
EU RoHS Compliant
Family Name STM32L
I2C 3
I2S 0
Instruction Set Architecture RISC
Interface Type CAN/I2C/SAI/SPI/UART/USART/USB
LCD Segments 128|224
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 80
Maximum CPU Frequency (MHz) 80
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.71
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 14
Number of ADCs Triple
Number of DACs Single
Number of I/Os 109
Packaging Tape and Reel
Parallel Master Port No
Part Status Active
PCB changed 64
Pin Count 64
PPAP No
Program Memory Size 1MB
Program Memory Type Flash
Programmability Yes
PWM 2
RAM Size 128KB
Real Time Clock Yes
Special Features CAN Controller, LCD Controller
SPI 4
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Timers Resolution (bit) 16/32
Typical Operating Supply Voltage (V) 1.8|2.5|3.3
UART 3
USART 3
USB 1
Watchdog 2
Вес, г 0.35

Техническая документация

Datasheet
pdf, 2972 КБ
Datasheet
pdf, 3351 КБ
Datasheet
pdf, 8381 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.