Добавить к сравнению Сравнить ()

STM8A-DISCOVERY, Исследовательский комплект, для микроконтроллеров STM8AF5288T и STM8AL3L68T, связь CAN и LIN

PartNumber: STM8A-DISCOVERY
Ном. номер: 8041324491
Производитель: ST Microelectronics
STM8A-DISCOVERY, Исследовательский комплект ...
Доступно на заказ 18 шт. Отгрузка со склада в Москве 6 недель.
2 000 × = 2 000

Описание

STM8A-DISCOVERY helps user discover the STM8AF5288 and STM8AL3L68 automotive microcontroller features and develop applications through two dedicated application boards that can be connected together via a LIN network. The STM8AF board can perform both CAN and LIN communications with the MCU powered at 5V and is ready to be connected into a network with its integrated transceiver. The STM8AL board manages LIN slave communication through its transceiver and uses a 4 digit alphanumeric LCD display with the MCU powered at 3.3V, offering low energy power modes. Both STM8AF and STM8AL boards include push buttons, LEDs, external connectors and allow various configurations to take advantage of the numerous capabilities of the microcontrollers.

• On board ST-LINK/V2 included for debugging and programming
• Board power supply through 5V USB bus
• Internal dual ST662A step up converter building the 12Vdc when powered by USB port
• L99PM62GXP power management IC with LIN & CAN with SPI control interface & high side drivers
• Extension header for L99PM62GXP including relays, high side outputs and wake up capabilities
• STM8AF5288T MCU featuring 64Kbytes Flash, 2Kbytes data EEPROM, LIN, CAN in an 48 pin package
• STM8AL3L68T MCU featuring 32Kbytes Flash, 1Kbytes data EEPROM, LCD in an 48 pin package
• 4 digit alphanumeric LCD display including 4 bars display
• Extension header for MCU connectivity
• 16MHz HSE XTAL crystal oscillator

Макетные Платы, Инструменты Оценки\Комплекты Разработчика и Аксессуары\Комплекты Разработчика Встроенных Систем - Основная Платформа
Код: 2318915

Технические параметры

Содержимое Комплекта
Discovery kit STM8AF5288T, STM8AL3L68T, USB Cable
Производитель Чипа
STMicroelectronics
Номер Ядра Чипа
STM8AF5288, STM8AL3L68
Архитектура Ядра
STM8
Подархитектура Ядра
STM8
Название Семейства Чипа
STM8AF52xx, STM8AL3xxx
Количество Бит
8бит

Дополнительная информация

Datasheet STM8A-DISCOVERY