STM8L151G6U6, MCU 8-Bit STM8L 32KB ROM

PartNumber: STM8L151G6U6
Ном. номер: 8103913161
Производитель: ST Microelectronics
STM8L151G6U6, MCU 8-Bit STM8L 32KB ROM
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
320 × = 320

Описание

STM8L EnergyLite 8-Bit Family Microcontrollers

The STM8L is based on the 8-bit STM8 core
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz

STM8 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
STMicroelectronics STM8L151G6U6 8bit STM8 Microcontroller, 16MHz, 1 kB, 32 kB Flash, 28-pin UFQFPN

Технические параметры

Data Bus Width
8Bit
Device Core
STM8
размеры
4.1 x 4.1 x 0.55mm
Family Name
STM8L
высота
0.55mm
Instruction Set Architecture
CISC
длина
4.1mm
Maximum Frequency
16MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
3
тип упаковки
UFQFPN
Pin Count
28
Program Memory Size
1 kB, 32 kB
Program Memory Type
Flash
RAM Size
2 KB
Typical Operating Supply Voltage
1.8 → 3.6 V
ширина
4.1mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
16bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
12bit
ADC Channels
18
Number of USART Channels
1
Pulse Width Modulation
3 x 16 bit
Timers
1 x 8 bit, 2 x 16 bit
Number of I2C Channels
1
Number of SPI Channels
1
PWM Channels
3
Number of UART Channels
0
Timer Resolution
16 bit, 8 bit
Number of ADC Units
1
ADCs
18 x 12 bit

Дополнительная информация

STM8L151x4, STM8L151x6, STM8L152x4 ...