STM8S105K6T6C, Микроконтроллер 8-Бит, STM8, 16МГц, 32КБ Flash, 25 I/O [LQFP-32]

Артикул: STM8S105K6T6C
Ном. номер: 9000329130
Производитель: ST Microelectronics
Фото 1/3 STM8S105K6T6C, Микроконтроллер 8-Бит, STM8, 16МГц, 32КБ Flash, 25 I/O [LQFP-32]
Фото 2/3 STM8S105K6T6C, Микроконтроллер 8-Бит, STM8, 16МГц, 32КБ Flash, 25 I/O [LQFP-32]Фото 3/3 STM8S105K6T6C, Микроконтроллер 8-Бит, STM8, 16МГц, 32КБ Flash, 25 I/O [LQFP-32]
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 5 рабочих дней.
170 × = 340
Минимальное количество для заказа 2 шт.
от 50 шт. — 76 руб.

Описание

The STM8S105K6T6C is a 8-bit mainstream access line Microcontroller Unit offers 32kB flash program memory, plus integrated true data EEPROM. This STM8S105 access line provides the following benefits of performance and robustness, short development cycles and product longevity. This device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs and a clock security system.

• Communications interfaces - SPI interface up to 8Mbit/s
• UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
• Highly robust I/O design, immune against current injection
• Interrupt management - Up to 37 external interrupts on 6 vectors
• Nested interrupt controller with 32 interrupts
• Clock, reset and supply management - Security system with clock monitor
• Power management - Low-power modes switch-OFF peripheral clocks individually
• Permanently active, low consumption power-ON and power-DOWN reset
• Unique ID - 96-bit unique key

Дополнительная информация

Datasheet STM8S105K6T6C
STM8S105xx Data Sheet STM8S105K6T6C
Типы корпусов импортных микросхем