STM8S208C8T6TR, Микроконтроллер 8 бит, Performance Line, STM8S20xxx, 24 МГц, 64 КБ, 6 КБ, 48 вывод(-ов), LQFP

PartNumber: STM8S208C8T6TR
Ном. номер: 8045953136
Производитель: ST Microelectronics
STM8S208C8T6TR, Микроконтроллер 8 бит ...
Доступно на заказ 129 шт. Отгрузка со склада в Москве 7 недель.
210 × = 210
от 10 шт. — 191 руб.
от 25 шт. — 155 руб.

Описание

The STM8S208C8T6TR is a mainstream performance line 8-bit Microcontroller platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes and new instructions. The device offer 64kB of flash program memory and integrated true data EEPROM. Device performance is ensured by 20MIPS at 24MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source) and a clock security system.

• Advanced STM8 core with Harvard architecture and 3-stage pipeline
• Extended instruction set
• Low power crystal resonator oscillator
• External clock input
• Internal, user-trimmable 16MHz RC
• Internal low power 128kHz RC
• Clock security system with clock monitor
• Wait, active-halt and halt low power modes
• Peripheral clocks switched off individually
• Permanently active, low consumption power-on and power-down reset
• Nested interrupt controller with 32 interrupts
• Auto wakeup timer
• Window watchdog, independent watchdog
• High speed 1Mbps active beCAN 2.0B
• UART with clock output for synchronous operation - LIN master mode
• UART with LIN 2.1 compliant, master/slave modes and automatic resynchronization
• SPI interface up to 10Mbps
• I²C interface up to 400Mbps
• 10-bit ADC with up to 16-channel
• Highly robust I/O design, immune against current injection

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры
Код: 2432127

Технические параметры

Серии Контроллера
STM8S20xxx
Скорость ЦПУ
24МГц
Размер Памяти
64КБ
Размер Памяти RAM
6КБ
Количество Выводов
48вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
38I/O
Тип Встроенного Интерфейса
CAN, I2C, SPI, UART
Минимальное Напряжение Питания
2.95В
Максимальное Напряжение Питания
5.5В
Упаковка
Разрезная Лента
Линия Продукции
STM8S Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet STM8S208C8T6TR