STMPRIMER-BASE, EVOPRIMER BASE, MCU TARGET/EXTENSION BRD

PartNumber: STMPRIMER-BASE
Ном. номер: 8068532970
Производитель: ST Microelectronics
STMPRIMER-BASE, EVOPRIMER BASE, MCU ...
Доступно на заказ 7 шт. Отгрузка со склада в Москве 7 недель.
5 990 × = 5 990
или
купить в 1 клик

Описание

The STMPRIMER-BASE is a EvoPrimer base for use with EvoPrimer MCU target boards and extension boards. The EvoPrimer base has a removable transparent cover and USB cable which includes features such as the debugging/programming interface and most of the hardware features that is need to evaluate the capabilities of the target MCU. The base can also be extended by using its add on connector to add components and circuitry. The EvoPrimer base with the EvoPrimer target board form a complete evaluation tools for the microcontroller. simply insert the target board into the EvoPrimer base, switch on power switch and slide the transparent cover in place. Press joystick to power up the complete EvoPrimer and plug it directly into a host PC's USB port for debugging and device programming.

• Debugging/programming interface
• It forms complete evaluation for MCU along with target board

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары\Аксессуары для Комплектов Разработчика Встроенных Систем
Код: 2318947

Технические параметры

Тип Аксессуара
EvoPrimer Base
Для Использования с
EvoPrimer MCU Target Boards & Extension Boards

Дополнительная информация

Datasheet STMPRIMER-BASE