STORMOR KIT 4, Stormor Shelving Kit 4

PartNumber: STORMOR KIT 4
Ном. номер: 8049025489
Производитель: Moresecure
STORMOR KIT 4, Stormor Shelving Kit 4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
64 230 × = 64 230
или
купить в 1 клик

Описание

Stormor Mono Shelving Kits

Stormor Shelving Kit 1 (521-465) 1850x1000x300mm

2 x 1850mm Height frames
6 x 1000x300mm Shelves
Pack of shelf and floor clips

Stormor Shelving Kit 2 (521-459) 1850x1000x450mm

2 x 1850mm Height frames
6 x 1000x 450 mm Shelves
Pack of shelf and floor clips

Stormor Shelving Kit 3 (521-453) 2150x1000x300mm

2 x 2150mm Height frames
6 x 1000x 300 mm Shelves
Pack of shelf and floor clips

Stormor Shelving Kit 4 (521-469) 2150x1000x450mm

2 x 2150mm Height frames
6 x 1000x 450 mm Shelves
Pack of shelf and floor clips

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The Shelving Kits above require a Rear Bracing Kit (not supplied):
RS Stock no. 521-431 is required for 2150H
RS Stock no. 521-437 is required for 1850H

Stormor Mono Shelving
All the benefits of different types of steel shelving have been combined in this truly versatile and interchangeable system.Shelves and storage accessories are a common fitting to all frame styles – so you can adapt your shelving as future needs change without worrying about compatibility. Accessories feature clip-in fitting so that any changes are quickly and easily made., These medium duty shelves offer a weight capacity of 70kg per shelf however back bracing is required to give the system additional rigidity and stability., Shelving BioCote protected. BioCote is a proven, patent protected paint additive which inhibits the growth of micro-organisms - some potentially lethal - on surfaces. This reduces the risk of cross-contamination from surfaces with high contact frequency.

Технические параметры

цвет
Grey
глубина
450mm
высота
2150mm
грузоподъемность
70kg
число стеллажей
6
Система
Stormor
ширина
1000mm