STP08DP05MTR, Светодиодный драйвер [SO-16]

Артикул: STP08DP05MTR
Ном. номер: 9480030185
Производитель: ST Microelectronics
Фото 1/2 STP08DP05MTR, Светодиодный драйвер [SO-16]
Фото 2/2 STP08DP05MTR, Светодиодный драйвер [SO-16]
Есть в наличии более 100 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
32 × = 32
от 15 шт. — 25 руб.
от 500 шт. — 22.54 руб. (5 рабочих дней)
Цена и наличие в магазинах

Описание

The STP08DP05MTR is a 8-bit low-voltage constant current LED Sink with full outputs error detection. The monolithic low voltage/low current shift register designed for LED panel displays. It contains a 8-bit serial-in, parallel-out shift register that feeds a 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5 to 100mA constant current to drive the LEDs. The STP08DP05 is backward compatible in the functionality and footprint with STP8C/L596 and extends its functionality with open and short detection on the outputs. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output.

• 8 Constant-current output channels
• Adjustable output current through external resistor
• Short and open output error detection
• Serial data-in/parallel data-out
• 3.3V Micro driver-able
• 2.5kV HBM and 200V MM ESD protection

Техническая документация

STP08DP05 Datasheet
pdf, 585 КБ

Дополнительная информация

Datasheet STP08DP05MTR
Типы корпусов импортных микросхем