STR-LOGIC-GATES-EVK, Evaluation Board, Strata NL7SZ97, NL7SZ58 Logic Gates, Multi Function, GUI Control

STR-LOGIC-GATES-EVK, Evaluation Board, Strata NL7SZ97, NL7SZ58 Logic Gates, Multi Function, GUI Control
Изображения служат только для ознакомления,
см. техническую документацию
16 790 руб.
Добавить в корзину 1 шт. на сумму 16 790 руб.
Номенклатурный номер: 8001649374
Артикул: STR-LOGIC-GATES-EVK

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Специализированных Приложений

Strata enables seamless evaluation of hardware devices such as this configurable multifunction logic gate. The evaluation hardware can be controlled with simple GUI input switches while monitoring the output of two individual logic gates. Design collateral such as schematics, PCB layout, test reports, etc. are supplied in the same Strata interface to ease evaluation. This design serves as a vehicle for ON Semiconductor customers to understand and start taking advantage of the new Strata ecosystem. Other designs will follow such as switching and linear power supplies, offline converters, and a power ecosystem to fully evaluate most power converters.

• Easy visual demonstration of Strata ecosystem
• Variety of logic gate functions
• Device used are NL7SZ58DFT2G, NL7SZ97DFT2G

Технические параметры

Номер Ядра Чипа NL7SZ58DFT2G, NL7SZ97DFT2G
Подтип Приложения Multifunction Logic Gate
Производитель Чипа On Semiconductor
Содержимое Комплекта Eval Board NL7SZ58DFT2G/NL7SZ97DFT2G, Cable
Тип Приложения Набора Logic
Вес, г 0.03

Техническая документация