STS100/4/23, Transformer 400/230V 100V

PartNumber: STS100/4/23
Ном. номер: 8118274134
Производитель: BLOCK
STS100/4/23, Transformer 400/230V 100V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 910 × = 5 910
или
купить в 1 клик

Описание

Control Transformers_5045648_Normal Module Control Transformers, 230 V AC, STS Series

This series of control transformers stands out thanks to the following special features:

The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.

Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022

Dimensions (mm)
TypeABCD
2066848142
6378888944
10084819553
130968310548
160969410553
2509610710561


Input voltage 230 V
Output voltage 24 V
TypeUnloaded secondary voltage approx.Efficiency (%)Weight kg
20 VALoad: V ´ 1.10810.9
63 VALoad: V ´ 1.10841.3
100 VALoad: V ´ 1.10862.2
130 VALoad: V ´ 1.10862.4
160 VALoad: V ´ 1.09872.9
250 VALoad: V ´ 1.08903.9


Input voltage 400 V
Output voltage 230 V
TypeUnloaded secondary voltage approx.Efficiency (%)Weight kg
20 VALoad: V ´ 1.10810.9
63 VALoad: V ´ 1.10841.3
100 VALoad: V ´ 1.10862.2
130 VALoad: V ´ 1.10862.4
160 VALoad: V ´ 1.09872.9
250 VALoad: V ´ 1.08903.9
Ambient temperature: +40 °C
Insulation system insulation category: E


Control transformers

Технические параметры

глубина
95mm
размеры
84 x 81 x 95mm
длина
84mm
максимальная температура
+40°C
тип монтажа
DIN Rail Mount
число выходов
1
номинальная мощность
100VA
вес
2.2kg
ширина
81mm
Primary Voltage Rating
380 V ac, 400 V ac, 420 V ac
Secondary Voltage Rating
230 V ac

Дополнительная информация

STS 100-4-23 (2) Technical Specification STS100/4/23
STS 100-4-23 Technical Specification STS100/4/23
STS Transformer Data Sheet STS100/4/23