STS250/4/23, Transformer 400/230V 250V

PartNumber: STS250/4/23
Ном. номер: 8031518016
Производитель: BLOCK
STS250/4/23, Transformer 400/230V 250V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 350 × = 11 350
или
купить в 1 клик

Описание

Control Transformers_5045648_Normal Module Control Transformers, 230 V AC, STS Series

This series of control transformers stands out thanks to the following special features:

The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.

Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022

Dimensions (mm)
TypeABCD
2066848142
6378888944
10084819553
130968310548
160969410553
2509610710561


Input voltage 230 V
Output voltage 24 V
TypeUnloaded secondary voltage approx.Efficiency (%)Weight kg
20 VALoad: V ´ 1.10810.9
63 VALoad: V ´ 1.10841.3
100 VALoad: V ´ 1.10862.2
130 VALoad: V ´ 1.10862.4
160 VALoad: V ´ 1.09872.9
250 VALoad: V ´ 1.08903.9


Input voltage 400 V
Output voltage 230 V
TypeUnloaded secondary voltage approx.Efficiency (%)Weight kg
20 VALoad: V ´ 1.10810.9
63 VALoad: V ´ 1.10841.3
100 VALoad: V ´ 1.10862.2
130 VALoad: V ´ 1.10862.4
160 VALoad: V ´ 1.09872.9
250 VALoad: V ´ 1.08903.9
Ambient temperature: +40 °C
Insulation system insulation category: E


Control transformers

Источники питания и трансформаторы / Настенные трансформаторы / Трансформаторы с креплением на DIN-рейку или на панель /
Block 250VA DIN Rail & Panel Mount Transformer, 380 V ac, 400 V ac, 420 V ac Primary 1 x, 230 V ac Secondary

Технические параметры

глубина
105mm
размеры
96 x 107 x 105mm
длина
96mm
максимальная температура
+40°C
тип монтажа
DIN Rail Mount
число выходов
1
номинальная мощность
250VA
вес
3.9kg
ширина
107mm
Primary Voltage Rating
380 V ac, 400 V ac, 420 V ac
Secondary Voltage Rating
230 V ac

Дополнительная информация

STS Transformer Data Sheet
STS 250-4-23 (2) Technical Specification
STS 250-4-23 Technical Specification