STTH5L06FP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 6-9 дней
450 руб.
от 2 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения3
Описание
Электроэлемент
Описание Диод: выпрямительный, THT, 600В, 5А, Ifsm: 90А, TO220FPAC, 65нс Характеристики Категория | Диод |
Тип | выпрямительный |
Технические параметры
Brand | STMicroelectronics |
Configuration | Single |
Factory Pack Quantity | 1000 |
Height | 9.3 mm(Max) |
If - Forward Current | 5 A |
Ir - Reverse Current | 5 uA |
Length | 10.4 mm(Max) |
Manufacturer | STMicroelectronics |
Max Surge Current | 90 A |
Maximum Operating Temperature | +175 C |
Mounting Style | Through Hole |
Package / Case | TO-220FPAC |
Packaging | Tube |
Pd - Power Dissipation | - |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 65 ns |
RoHS | Details |
Series | STTH5L06 |
Termination Style | Through Hole |
Type | Fast Recovery Rectifiers |
Vf - Forward Voltage | 1.3 V |
Vr - Reverse Voltage | 600 V |
Width | 4.6 mm(Max) |
Base Product Number | STTH5 -> |
Current - Average Rectified (Io) | 5A |
Current - Reverse Leakage @ Vr | 5ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 175В°C (Max) |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM64/CL8 |
Package | Tube |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 95ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220FPAC |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 5A |
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 5 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 90 A |
Maximum Operating Temperature: | +175 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220FPAC |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 65 ns |
Series: | STTH5L06 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 600 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 5 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.3 |
Peak Non-Repetitive Surge Current (A) | 90 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 95 |
Peak Reverse Repetitive Voltage (V) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-220FPAC |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 5A |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Package Type | TO-220FPAC |
Peak Non-Repetitive Forward Surge Current | 90A |
Peak Reverse Recovery Time | 95ns |
Peak Reverse Repetitive Voltage | 600V |
Rectifier Type | Switching |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 560 КБ
Datasheet
pdf, 212 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 399 КБ
Datasheet
pdf, 418 КБ
Datasheet STTH5L06
pdf, 212 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.