SUMISEAL-BAG #2 BLU, Blu watertight crimp spli

PartNumber: SUMISEAL-BAG #2 BLU
Ном. номер: 8041541532
Производитель: Sumitomo
SUMISEAL-BAG #2 BLU, Blu watertight crimp spli
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 230 × = 1 230
Цена указана за упаковку из 10
от 15 уп. — 930 руб.
от 50 уп. — 809.40 руб.

Описание

Heatshrink Crimp Splices

Three colour coded watertight crimp splices covered with dual wall heat shrinkable tubing and hot melt inner liner. They offer excellent strain relief, visual inspection, solvent and moisture resistance with good physical and electrical properties.

Operating temperature -55 → 105°C
Min. shrink temperature 150°C
Voltage rating 600V
Dielectric strength 15kV/mm
See also Service Kit RS Stock No. 458-0645
For suitable tooling see RS Stock No. 499-2313 and for heat gun see RS Stock No. 520-2936 (typical of range)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Soldersleeves and Heatshrink Splices

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Blue Heat Shrink Tubing, 1:1, 3.7cm Length

Технические параметры

цвет
Blue
электрическая прочность диэлектрика
19.7kV/mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
коэффициент усадки
1: 1
Sleeve Length
3.7cm
Sleeve Type
Heat Shrink

Дополнительная информация

Datasheet