SUMITUBE NH 6.4MM C BROWN, Brown flame retardant tub

PartNumber: SUMITUBE NH 6.4MM C BROWN
Ном. номер: 8008900105
Производитель: Sumitomo
SUMITUBE NH 6.4MM C BROWN, Brown flame retardant tub
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 080 × = 1 080
от 15 шт. — 810 руб.

Описание

Heatshrink Tubing 2: 1
New harmonized colours available in all sizes to support IEE regulations on phase colours to BS 7671, used as an over sleeve this product can also up-grade your cables to meet the latest fire safety standards as well., Zero Halogen Heatshrink that exceeds the requirements of London Underground and the MOD and is recommended were fire safety is of prime importance. Areas such as public buildings, public transport, underground rail systems, submarines, hospitals and airports, etc.

Highly flame retardant with a flame temperature index of over 350°C
Totally halogen free
Very low smoke, meets LUL requirements
No toxic fume emission
High Oxygen index, over 40%
Ideal for use in insulation, cable protection, cable identification, and encapsulation on connectors
Used as a cover to up-grade cable to meet full fire safety standards
Supplied in cut lengths of 1.2m

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

E 1042-A6-March 2002, IEC 60684-3-216 type C, DEF Stan. 59-97 issue3 Type 8, BS3G 198 part 3 type 15

Halogen Free & Flame Retardant
New harmonised colours available in all sizes to support IEE regulations on new phase colours to BS 7671

Flexible polyolefin tubing available in selection of colours
Very low smoke and low toxic fume emission
Very high flame temperature index, over 350°C
High oxygen index, over 36%
Ideal for use in insulating cable protectors, encapsulation of cable connectors
Applications in all smoke sensitive areas such as public buildings, public transport, power plant, hospitals airports, submarines and underground

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Brown Heat Shrink Tubing, 6.4mm, 2:1, 1.2m Length

Технические параметры

цвет
Brown
электрическая прочность диэлектрика
30kV/mm
материал
Polyolefin
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
коэффициент усадки
2: 1
Shrunk Diameter
3.2mm
Sleeve Diameter
6.4mm
Sleeve Length
1.2m
Sleeve Type
Heat Shrink