SURTRK2, APC Smart-UPS RT 19" Rail

PartNumber: SURTRK2
Ном. номер: 8021330899
Производитель: APC
SURTRK2, APC Smart-UPS RT 19" Rail
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 530 × = 22 530
или
купить в 1 клик

Описание

APC Smart-UPS RT 19in. Rail Kit

Rack Rail Kit
Grey

This rail kit is designed for Smart-UPS RT3000VA/5000VA/7500VA/10000VA, SURT192XLBP, SURT Transformers RT001/SURT002/SURT003/SURT004

Installation guide, Mounting Hardware, Rack Mounting brackets, Screws

APC Accessories

Application Guide & Use of UPS

Application Guide & Use of UPS

ApplicationsOff-LineLine InteractiveOn-Line
Small office & home systemsYes
Desktop PC's & peripheralsYesYes
Office PC's & small to medium sized servers & keyphone systemsYesYes
Network critical file servers & telecoms PBXs & communication racksYes
Medium sized enterprise wide servers, large PBXs & communication racksYes
Power Problem Tackled
Battery back up on mains failureYesYesYes
Mains voltage filtering (spikes & electrical noise)AdequateGoodExcellent
Mains voltage stablisation (sags, surges brownouts)YesYes
Mains voltage & frequency regulationYes
UPS Feature
Break free transfer to & from battery powerYes
Bypass: overload & load short circuit protectionAll
Sinewave outputSomeAll
Extended runtime optionsSomeAll
19in. rack mountSomeSome

Источники питания и трансформаторы / ИБП - источники бесперебойного питания / Принадлежности для ИБП /
APC 19 Inch Rail Kit For Use With Smart-UPS RT

Технические параметры

глубина
89mm
размеры
527 x 44 x 89mm
для использования с
Smart-UPS RT
длина
527mm
ширина
44mm
Accessory Type
19 Inch Rail Kit

Дополнительная информация

Installation Guide - Tower to SURTRK2 Rack ...