SV231DD2DUA, 2 Port Dual DVI USB KVM S

PartNumber: SV231DD2DUA
Ном. номер: 8039762178
Производитель: STARTECH
SV231DD2DUA, 2 Port Dual DVI USB KVM S
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
39 190 × = 39 190
купить в 1 клик


2 Port Dual DVI USB KVM Switch with Audio and USB 2.0 Hub
The SV231DD2DUA 2-port Dual DVI USB KVM Switch allows two PCs, each with dual DVI video outputs, to share two monitors, one microphone and set of speakers, one keyboard and one mouse as well as two other USB peripherals.

An ideal solution for graphic designers, CAD/CAM designers or educational and financial institutions, the dual view KVM Switch allows you to instantly switch back and forth between dual DVI display PCs at the touch of a button, while maintaining professional level video quality on both monitors. The dual DVI switch also features an integrated USB hub port that allows USB 2.0 peripherals such as thumb drives, external hard drives or web cams to be shared between attached systems - eliminating duplicate peripheral costs

Front panel push-buttons and Hot-key functions for easy switching
Supports resolutions up to 1920x1200 (DVI-Digital)
USB 2.0 hub for peripheral sharing (Thumb drives, external hard drives, web cams, etc.)
Audible tone confirms port switching
Combined or independent switching of audio ports
EDID retention - eliminates hassle when switching between computers as the KVM "remembers" monitor settings
Supports all USB-capable operating systems (Windows 98e/SE/ME/2000/XP/Vista/7, Linux, Mac OS, etc.)
Rugged, all-metal chassis for use in harsh environments
TMDS compliant to support DDC2B emulation and HDCP for digital contents protection
Status LED display for easy port status monitoring


Dual system control for single user workstations with dual head video cards, increasing user productivity in the office
Control two dual display multimedia computers with a single set of console peripherals (Keyboard, Mouse, and two Monitors)
Ideal for financial/banking industries, graphic designers, multi-media applications and industries using CAD/CAM applications, and multiple screens
Integrated USB 2.0 hub and Mic/Audio ports allow the user to have full multimedia control of two computers and share USB peripherals

This KVM switch supports DVI-D (digital) signaling only and it is recommended wherever possible to use DVI-D cabling across all PC to KVM and KVM to Console connections to ensure proper function


Компьютерная периферия / KVM, USB, видео разветвители и удлинители / KVM переключатели /
Startech KVM Switch, DVI, USB 2 port

Технические параметры

163 x 100 x 57mm
число портов
Maximum Resolution
1920 x 1200pixels
Audio Support
Connection Port
только новые товары

Дополнительная информация

SV231DD2DUA Data Sheet
Instruction Manual