SVND-M508GT, Straight adaptor for nylo

PartNumber: SVND-M508GT
Ном. номер: 8052153366
Производитель: PMA
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 390 × = 4 780
Количество товаров должно быть кратно 2 шт.

Описание

Straight Fittings
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

Supplied with locknuts and gripping clip.

PMAFLEX нейлон и полиуретан (IP68) PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength>6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength>7.5J, CSA approval, UL

Технические параметры

цвет
Grey
тип крепления
Straight
оценка показателя производительности
IP66
материал
PA 6
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
номинальный размер
48mm
размер резьбы
M50

Дополнительная информация

Cable Protection SVND-M508GT
Metric Thread Conduit Straight Adaptor Product Data SVND-M508GT