SVND-P167GT, Straight adaptor for nylo

PartNumber: SVND-P167GT
Ном. номер: 8096761091
Производитель: PMA
SVND-P167GT, Straight adaptor for nylo
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
470 × = 2 350
Количество товаров должно быть кратно 5 шт.

Описание

Straight Fittings
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

Supplied with locknuts and gripping clip.

PMAFLEX нейлон и полиуретан (IP68) PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength>6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength>18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength>7.5J, CSA approval, UL

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
PMA Straight Cable Conduit Fitting, PA 6 Grey 17mm nominal size IP66 PG16

Технические параметры

цвет
Grey
обработка поверхности
Grey
тип крепления
Straight
оценка показателя производительности
IP66
материал
PA 6
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
номинальный размер
17mm
размер резьбы
PG16

Дополнительная информация

Cable Protection
RACCORD
PG Thread Conduit Straight Adaptor Product Data