SVP555S-4P-RS-CG, 4 way nickel finish XLR p

PartNumber: SVP555S-4P-RS-CG
Ном. номер: 8035547914
Производитель: Sunrise Exact Industrial
SVP555S-4P-RS-CG, 4 way nickel finish XLR p
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
590 × = 590

Описание

Plastic Backshell Cable Mount Connectors
Cable mounting plugs and sockets with plastic backshells. Incorporated are an anti-vibration collar and are inter-mateable with the standard and universal chassis mount plugs and sockets. For suitable coloured identification collars, see stock no. 458-058

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Not to be used as a mains connector.

RS XLR Connectors

Разъемы / Аудио / видеоразъемы / Разъемы XLR /
Natural 4 Way Male Straight Cable Mount XLR Connector

Технические параметры

цвет
Natural
род
Male
материал корпуса
Zinc Aluminium Alloy
тип монтажа
Cable Mount
число контактов
4
Body Orientation
Straight

Дополнительная информация

Datasheet
Dimensional Drawing