SVP556S-BK-1-RS-CG, 3 way black chrome finish

PartNumber: SVP556S-BK-1-RS-CG
Ном. номер: 8057880573
Производитель: Sunrise Exact Industrial
SVP556S-BK-1-RS-CG, 3 way black chrome finish
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 230
от 25 шт. — 110 руб.

Описание

Cable Mount XLR Connectors with Backshell Cable Mount Connectors with Backshell

Multipole audio/video connectors manufactured for professional use. The 'AXR'/'XLR' compatible connectors are precision made with zinc die-cast bodies and silver-plated, solid brass turned contacts
A benefit of these connectors is the 'squeeze' release clip, which enables plugs and sockets to be unplugged quickly by means of a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8mm to 8.0mm to provide an effective cable grip
Solder tags incorporate hole for improved retention and reliability of connection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Contact Resistance≤ 3mΩ
Rated Current per Contact:
3-way16A
4-way10A
5-way7.5A
Rated Voltage250V ac
Operating Temp. Range-30 to +80 °C


Not to be used as mains connectors

RS XLR Connectors

Разъемы / Аудио / видеоразъемы / Разъемы XLR /
Black 3 Way Female Straight Cable Mount XLR Connector, Silver Plate, 250 V ac

Технические параметры

цвет
Black
материал контактов
Brass
покрытие контактов
Silver
номинальный ток
16A
род
Female
материал корпуса
Zinc
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-30°C
тип монтажа
Cable Mount
число контактов
3
способ концевой заделки
Solder
номинальное напряжение
250 V ac
Body Orientation
Straight

Дополнительная информация

Datasheet