SWB-04, Writeon cable marker book

PartNumber: SWB-04
Ном. номер: 8019427521
Производитель: 3M Group
SWB-04, Writeon cable marker book
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 890 × = 2 890

Описание

Write-On Cable Marker in Books
ScotchCode write-on-wire vinyl markers in book format. Featuring the patented removable tab. The tab protects the adhesive side of the label, and its wrap around feature protects the identifying legend.

60 labels per book
Dimensions: 25 x 72mm
Write on area: 25 x 25mm
Recommended wire o.d.: 8 x 15mm

Cable Labelling

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
3M Adhesive Cable Marker, Pack of 30, 8 → 39mm

Технические параметры

длина
127mm
материал
Vinyl
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
количество
30
ширина
25 mm
Affixing Method
Adhesive
Maximum Cable Diameter
39mm
Minimum Cable Diameter
8mm

Дополнительная информация

Speci cations and Ordering Information for ...