SWB10/2R, Worm gear 1.0 module 2 st

PartNumber: SWB10/2R
Ном. номер: 8066421630
Производитель: Transmission Developments
SWB10/2R, Worm gear 1.0 module 2 st
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 800 × = 1 800
от 5 шт. — 1 480 руб.

Описание

Metric Worm & Pinion Gears - Steel & Bronze
Worm and pinion gears designed to produce large speed reduction ratios, especially in low loading applications. Available in modules 0.8 and 1.0. Both the pinion gear and worm module number / number of starts must match to ensure correct assembly.

Worms manufactured from steel (pinion gears from phosphor bronze each sold separately)
Worms are secured onto a shaft using a M4 grub screw (supplied)
H7 pilot bore tolerance
Right-hand gear direction

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Worm gears and pinions should be ordered separately.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — зубчатые шестерни / Зубчатые шестерни /
RS Bronze, Steel RH 32mm Long Worm Gear, 2 Start , 18mm Diam , 16mm Pitch Diam. , 20° Pressure Angle

Технические параметры

материал
Bronze, Steel
модуль
1
число стартов
2
полный диаметр
18mm
полная длина
32mm
начальный диаметр
16mm
Pressure Angle
20°
Gear Direction
RH

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet