SWPR-001T-P025, JWPF Receptacle Contact r

PartNumber: SWPR-001T-P025
Ном. номер: 8020161356
Производитель: JST
SWPR-001T-P025, JWPF Receptacle Contact r
Доступно на заказ более 500 шт. Отгрузка со склада в Москве 7 недель.
9 × = 900
Количество товаров должно быть кратно 100 шт.
от 1000 шт. — 6.10 руб.
от 2500 шт. — 5.32 руб.

Описание

JWPF Loose Contacts and Cable Assemblies
These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852.

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843.

Waterproof Wire-to-Wire Connector (JST) JWPF Series 2.0mm JST Waterproof Wire-to-Wire Connectors
The JST JWPF Series of 2 mm pitch Wire-to-Wire Waterproof Connectors are rated at grade 7 of ingress protection for JIS C 0920 (IEC 60529 IP67). The design of the JWPF Series includes: contained sealing ring, solid rubber seal, housing to terminal locks, double-spring construction ensuring superior contact force and an inter-housing lock to prevent accidental disconnection.

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
SWPR, SWPR-001T Series Number PCB Connector Contact, Female, Crimp, Tin Plating 22 → 26 AWG

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Tin
для использования с
JWPF Connector
род
Female
способ концевой заделки
Crimp
сечение провода
22 → 26 AWG
Maximum Contact Resistance
15mΩ
Series Number
SWPR-001T
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
последовательный
SWPR

Дополнительная информация

JWPF Series Wire to Wire 2.0mm pitch ...