SWXN050, SAFE WALK

PartNumber: SWXN050
Ном. номер: 8068013950
Производитель: 3M Group
SWXN050, SAFE WALK
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 000 × = 12 000
или
купить в 1 клик

Описание

Non-slip Coverings_5103304_Normal Module Safety-Walk™ adjustable non-slip covering

Self-adhesive adjustable non-slip covering for uneven surfaces, adapts perfectly to all configurations and all kinds of structure: metal corridors, steps on trucks, work sites, etc.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines, they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto aluminium film with ultra-durable polymer. Extremely resilient, easy to use.
Colour black. Size: roll of 18.30 m x 50 mm.

Вход Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area., The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Покрытие пола и средства для маркировки / Противоскользящее покрытие пола и коврики /
SAFE WALK

Технические параметры

цвет
Black
материал
Polymer
тип поверхности
Anti-Slip
тип
Matting
Anti-Fatigue
Yes
Self-Adhesive
Yes
Quantity Per Package
1Each

Дополнительная информация

Conformable Anti-Slip Surfacing Data Sheet