SWY8060600057, Var press gas spring,464m

PartNumber: SWY8060600057
Ном. номер: 8104638697
Производитель: Нет торговой марки
SWY8060600057, Var press gas spring,464m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 890 × = 7 890
или
купить в 1 клик

Описание

Camloc Swift & Sure Gas Springs

The Swift & Sure from Camloc is a standard lift gas spring that is available in a wide range of both sizes and end fittings making it suitable for use in an extensive range of applications.
Completely self-contained and maintenance-free, this hydro pneumatic ram is charged under pressure with an inert gas to provide a controlled rate of movement.
Gas springs are usually referred to by their size; common sizes are 6-15, 8-18, 10-23 and 14-28. This relates to the rod diameter and the tube diameter – for example 8-18 has a rod diameter of 8mm and a tube diameter of 18mm.

Features:

Gas springs are supplied with a maximum pressure
Gas pressure must be adjusted to the required condition
Easy positional control
Self-contained, maintenance-free
Custom force setting – fixed or adjustable
llent for maintenance, repair, research, development and prototype production

Газовые пружины

Корпуса, шкафы и приспособления для хранения / Дверная фурнитура / Газовые пружины /
Var press gas spring,464mm L 8mm rod dia

Технические параметры

длина в удлиненном состоянии
464mm
диаметр поршня
18mm
диаметр стержня
8mm
длина хода поршня
200mm
Cylinder Material
Steel
End Connector
Ball & Socket Joint, End Joint
End Connector Material
Nylon, Steel
Maximum Force
650N
Minimum Force
100N

Дополнительная информация

Swift & Sure Lift Gas Spring - Datasheet
Camloc Instruction Leaflet