SY5200-5U1, SY5000 5 port solenoid va

PartNumber: SY5200-5U1
Ном. номер: 8104441972
Производитель: SMC
SY5200-5U1, SY5000 5 port solenoid va
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 090 × = 12 090
или
купить в 1 клик
от 5 шт. — 10 800 руб.

Описание

5 port solenoid valve Series SY5000
The SY5000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY5000 series offers the user different sized valves which are mounted on the same manifold. The SY5000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY5000 series is the reduced power consumption offering the user lower operational costs.

SMC SY Series

Технические параметры

максимальное рабочее давление
0.7 MPa
напряжение соленоида
24V dc
Manufacturer Series
SY5000
Solenoid Power Consumption
0.4W
Solenoid Fitted
Yes
тип приведения в действие
Pilot/Pilot
назначение
5/2
Способ монтажа
Stand-Alone

Дополнительная информация

Series SY3000/5000/7000/9000 Body Ported Valve Single Unit Data Sheet SY5200-5U1