SY5400-5U1, SY5000 5 port solenoid va

PartNumber: SY5400-5U1
Ном. номер: 8073094131
Производитель: SMC
SY5400-5U1, SY5000 5 port solenoid va
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 280 × = 13 280
или
купить в 1 клик

Описание

5 port solenoid valve Series SY5000
The SY5000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY5000 series offers the user different sized valves which are mounted on the same manifold. The SY5000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY5000 series is the reduced power consumption offering the user lower operational costs.

SY5000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits

SMC SY Series

Пневматика, гидравлика и элементы силовых передач / Пневматические клапаны и коллекторы / Пневматические соленоидные/сервоуправляемые регулирующие клапаны /
SMC SY5000 5/3 Pilot/Pilot Stand-Alone Pneumatic Solenoid/Pilot-Operated Control Valve

Технические параметры

тип приведения в действие
Pilot/Pilot
назначение
5/3
максимальное рабочее давление
0.7 MPa
Способ монтажа
Stand-Alone
напряжение соленоида
24V DC
Manufacturer Series
SY5000
Solenoid Power Consumption
0.4W
Solenoid Fitted
Yes

Дополнительная информация

Series SY3000/5000/7000/9000 Body Ported ...