T0052922399N, WTP 90 SOLDERING SET W. H

PartNumber: T0052922399N
Ном. номер: 8072080658
Производитель: Weller Tools
T0052922399N, WTP 90 SOLDERING SET W. H
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
28 480 × = 28 480
или
купить в 1 клик

Описание

Weller WTP 90 Soldering Set / Soldering Iron and Rest
WTP 90 high performance 90 W soldering iron set has a passive tip system which gives you quick exchange of heating elements. The soldering iron uses power response heating technology. Soldering tips can easily be replaced independent of the heating element. Included is a sensor inside the handle which detects when the soldering iron is in use, automatic standby operates from this sensor. The set includes the soldering iron and the safety rest. The WSR 200 safety rest has a metal wool brass and sponge so you can choose between wet and dry cleaning. A tip retainer is included in the rest

Soldering - Weller

Инструмент / Паяльный инструмент / Комплекты для паяльника /
Weller Soldering Iron Kit For Use With WT1 Power Unit, WT1H Power Unit WTP 90

Технические параметры

Номер модели
WTP 90
Серия наконечника
THM, XNT
Форма наконечника
Chisel
Новинки
только новые товары
Для использования с
WT1 Power Unit, WT1H Power Unit
Содержимое комплекта
WSR200 Safety Rest, WTP90 Soldering Iron

Дополнительная информация

Brochure T0052922399N
Datasheet T0052922399N
Operating instructions T0052922399N
Operating instructions
Brochure
Datasheet