4PTC8-1, TIP PT-C8

PartNumber: 4PTC8-1
Ном. номер: 8055401072
Производитель: Weller
4PTC8-1, TIP PT-C8
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
980 × = 980

Описание

Weller Magnastat_21142_standard module PT soldering tips for TCP soldering irons

The "longlife" soldering tips for TCP soldering irons are made from pure copper and coated with iron and chrome-plated to ensure a long life and prevent oxidation. They are always easily wetted when properly maintained.

Штекеры - Weller Tips

Weller Tip to Iron Compatibility
StyleSuitable Irons
PTTCP
ETLR21
LTWP80; WSP80; FE75;
TCP Soldering Iron; LR21 & MLR21 with suitable adapters
D/1WSP80; WP80
K/2WSP80; WP80
LHTWSP150
HTLR82
S3WHS 40
XNTWXP 65; WP 65
RT/RTWWXMP; WMRP; WXMT; WMRT
XT/XHTWXP 120; WP 120; WXP 200; WP 200

Инструмент / Паяльный инструмент / Наконечники паяльника /
Weller 3.18 mm Straight Chisel Soldering Iron Tip For Use With TC201 Series Soldering Irons

Технические параметры

для использования с
TC201 Series Soldering Irons
размер наконечника
3.18 mm
Tip Series
PT
Tip Shape
Straight Chisel

Дополнительная информация

Tip Brochure
RS Stock No. and Weller PT-Series Soldering Tips
Datasheet